



HSA5R22J | |
---|---|
DigiKey Part Number | A102406-ND |
Manufacturer | |
Manufacturer Product Number | HSA5R22J |
Description | RES CHAS MNT 0.22 OHM 5% 10W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±5% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA5R22J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 220 mOhms | |
Tolerance | ±5% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,78000 € | 3,78 € |
10 | 2,55500 € | 25,55 € |
25 | 2,22280 € | 55,57 € |
50 | 2,01460 € | 100,73 € |
100 | 1,83780 € | 183,78 € |
300 | 1,61033 € | 483,10 € |
500 | 1,52298 € | 761,49 € |
1 000 | 1,42007 € | 1 420,07 € |
5 000 | 1,23701 € | 6 185,05 € |
Unit Price without VAT: | 3,78000 € |
---|---|
Unit Price with VAT: | 4,68720 € |