0603 Pkg Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C1J200KBTDF

DigiKey Part Number
1712-RN73C1J200KBTDFTR-ND - Tape & Reel (TR)
1712-RN73C1J200KBTDFCT-ND - Cut Tape (CT)
1712-RN73C1J200KBTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C1J200KBTDF
Description
RES SMD 200K OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C1J200KBTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 775
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,56700 €5,67 €
250,52600 €13,15 €
500,49740 €24,87 €
1000,47070 €47,07 €
2500,43912 €109,78 €
5000,41784 €208,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,36764 €367,64 €
2 0000,32859 €657,18 €
3 0000,32365 €970,95 €
5 0000,31856 €1 592,80 €
7 0000,31365 €2 195,55 €
10 0000,30389 €3 038,90 €
12 0000,29859 €3 583,08 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,84320 €