
RN73C2A15KBTD | |
|---|---|
DigiKey Part Number | A119891TR-ND - Tape & Reel (TR) A119891CT-ND - Cut Tape (CT) A119891DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A15KBTD |
Description | RES SMD 15K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A15KBTD Models |
Category | Composition |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG2012N-153-W-T1 | Susumu | 529 | RG20N15.0KWCT-ND | 0,56000 € | Upgrade |
| RT0805BRB0715KL | YAGEO | 4 862 | 13-RT0805BRB0715KLCT-ND | 0,37000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,33700 € | 3,37 € |
| 25 | 0,31200 € | 7,80 € |
| 50 | 0,29500 € | 14,75 € |
| 100 | 0,27890 € | 27,89 € |
| 250 | 0,25968 € | 64,92 € |
| 500 | 0,24668 € | 123,34 € |
| 1 000 | 0,23496 € | 234,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,21240 € | 1 062,00 € |
| 10 000 | 0,20450 € | 2 045,00 € |
| 15 000 | 0,20034 € | 3 005,10 € |
| 25 000 | 0,19553 € | 4 888,25 € |
| 35 000 | 0,19262 € | 6 741,70 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,50840 € |

