
ROX5SSJ8R2 | |
|---|---|
DigiKey Part Number | A142750CT-ND - Cut Tape (CT) A142750TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX5SSJ8R2 |
Description | RES 8.2 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.256" Dia x 0.689" L (6.50mm x 17.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,44200 € | 4,42 € |
| 25 | 0,37680 € | 9,42 € |
| 50 | 0,33580 € | 16,79 € |
| 100 | 0,30110 € | 30,11 € |
| 250 | 0,26300 € | 65,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23910 € | 119,55 € |
| 1 000 | 0,21880 € | 218,80 € |
| 1 500 | 0,20837 € | 312,56 € |
| 2 500 | 0,19657 € | 491,43 € |
| 3 500 | 0,18953 € | 663,36 € |
| 5 000 | 0,18266 € | 913,30 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,84320 € |

