
RP73PF1E78R7BTD | |
|---|---|
DigiKey Part Number | A127213TR-ND - Tape & Reel (TR) A127213CT-ND - Cut Tape (CT) A127213DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E78R7BTD |
Description | RES 78.7 OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 78.7 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E78R7BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13700 € | 1,37 € |
| 25 | 0,12720 € | 3,18 € |
| 50 | 0,11980 € | 5,99 € |
| 100 | 0,11320 € | 11,32 € |
| 250 | 0,10516 € | 26,29 € |
| 500 | 0,09966 € | 49,83 € |
| 1 000 | 0,09466 € | 94,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,08491 € | 424,55 € |
| 10 000 | 0,08146 € | 814,60 € |
| 15 000 | 0,07963 € | 1 194,45 € |
| 25 000 | 0,07751 € | 1 937,75 € |
| 35 000 | 0,07622 € | 2 667,70 € |
| 50 000 | 0,07495 € | 3 747,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19840 € |

