
RQ73C1J13KBTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C1J13KBTDFTR-ND - Tape & Reel (TR) 1712-RQ73C1J13KBTDFCT-ND - Cut Tape (CT) 1712-RQ73C1J13KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J13KBTDF |
Description | RQ 0603 13K 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,65800 € | 6,58 € |
| 25 | 0,60960 € | 15,24 € |
| 50 | 0,57660 € | 28,83 € |
| 100 | 0,54580 € | 54,58 € |
| 250 | 0,50940 € | 127,35 € |
| 500 | 0,48488 € | 242,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,46292 € | 462,92 € |
| 2 000 | 0,44337 € | 886,74 € |
| 3 000 | 0,43299 € | 1 298,97 € |
| 5 000 | 0,42096 € | 2 104,80 € |
| 7 000 | 0,41364 € | 2 895,48 € |
| 10 000 | 0,40637 € | 4 063,70 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,97960 € |

