
RQ73C2A1K0BTD | |
|---|---|
DigiKey Part Number | A140905TR-ND - Tape & Reel (TR) A140905CT-ND - Cut Tape (CT) A140905DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A1K0BTD |
Description | RES 1 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A1K0BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,42100 € | 4,21 € |
| 25 | 0,39080 € | 9,77 € |
| 50 | 0,36920 € | 18,46 € |
| 100 | 0,34940 € | 34,94 € |
| 250 | 0,32552 € | 81,38 € |
| 500 | 0,30942 € | 154,71 € |
| 1 000 | 0,29495 € | 294,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,26715 € | 1 335,75 € |
| 10 000 | 0,25744 € | 2 574,40 € |
| 15 000 | 0,25232 € | 3 784,80 € |
| 25 000 | 0,24641 € | 6 160,25 € |
| 35 000 | 0,24284 € | 8 499,40 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,63240 € |

