
SMF513KJT | |
|---|---|
DigiKey Part Number | A131807TR-ND - Tape & Reel (TR) A131807CT-ND - Cut Tape (CT) A131807DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF513KJT |
Description | RES SMD 13K OHM 5% 5W 5329 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±5% 5W Chip Resistor 5329 (13573 Metric), J-Lead Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | 5329 (13573 Metric), J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.531" L x 0.287" W (13.50mm x 7.30mm) | |
Height - Seated (Max) | 0.280" (7.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,88800 € | 8,88 € |
| 25 | 0,76280 € | 19,07 € |
| 50 | 0,68440 € | 34,22 € |
| 100 | 0,61760 € | 61,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,49870 € | 249,35 € |
| 1 000 | 0,45982 € | 459,82 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,67400 € |

