
SMF71K3JT | |
|---|---|
DigiKey Part Number | 1712-SMF71K3JTTR-ND - Tape & Reel (TR) 1712-SMF71K3JTCT-ND - Cut Tape (CT) 1712-SMF71K3JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF71K3JT |
Description | RES 1.3K OHM 5% 7W NONSTANDARD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±5% 7W Chip Resistor Nonstandard Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.906" L x 0.374" W (23.00mm x 9.50mm) | |
Height - Seated (Max) | 0.390" (9.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,31977 € | 395,93 € |
| 600 | 1,22213 € | 733,28 € |
| 900 | 1,17200 € | 1 054,80 € |
| Unit Price without VAT: | 1,31977 € |
|---|---|
| Unit Price with VAT: | 1,63651 € |

