360 kOhms ±5% 7W Chip Resistor Nonstandard Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF7360KJT

DigiKey Part Number
1712-SMF7360KJTTR-ND - Tape & Reel (TR)
1712-SMF7360KJTCT-ND - Cut Tape (CT)
1712-SMF7360KJTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF7360KJT
Description
RES 360K OHM 5% 7W NONSTANDARD
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
360 kOhms ±5% 7W Chip Resistor Nonstandard Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.906" L x 0.374" W (23.00mm x 9.50mm)
Height - Seated (Max)
0.390" (9.90mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 200
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3001,31977 €395,93 €
6001,22213 €733,28 €
9001,17200 €1 054,80 €
Manufacturers Standard Package
Unit Price without VAT:1,31977 €
Unit Price with VAT:1,63651 €