9.1 kOhms ±5% 7W Chip Resistor Nonstandard Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF79K1JT

DigiKey Part Number
1712-SMF79K1JTTR-ND - Tape & Reel (TR)
1712-SMF79K1JTCT-ND - Cut Tape (CT)
1712-SMF79K1JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF79K1JT
Description
RES 9.1K OHM 5% 7W NONSTANDARD
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
9.1 kOhms ±5% 7W Chip Resistor Nonstandard Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.906" L x 0.374" W (23.00mm x 9.50mm)
Height - Seated (Max)
0.390" (9.90mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 190
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,14000 €3,14 €
102,11400 €21,14 €
251,83440 €45,86 €
501,65980 €82,99 €
1001,51100 €151,10 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3001,31977 €395,93 €
6001,22213 €733,28 €
9001,17200 €1 054,80 €
Manufacturers Standard Package
Unit Price without VAT:3,14000 €
Unit Price with VAT:3,89360 €