
SVSQ251220R0068FTDG | |
|---|---|
DigiKey Part Number | 1712-SVSQ251220R0068FTDGTR-ND - Tape & Reel (TR) 1712-SVSQ251220R0068FTDGCT-ND - Cut Tape (CT) 1712-SVSQ251220R0068FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SVSQ251220R0068FTDG |
Description | SVSQ2512 2W R0068 1% 4KRL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.8 mOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | SVSQ251220R0068FTDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.120" W (6.35mm x 3.05mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,66500 € | 6,65 € |
| 25 | 0,56920 € | 14,23 € |
| 50 | 0,50920 € | 25,46 € |
| 100 | 0,45830 € | 45,83 € |
| 250 | 0,40240 € | 100,60 € |
| 500 | 0,36746 € | 183,73 € |
| 1 000 | 0,33774 € | 337,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,29105 € | 1 164,20 € |
| 8 000 | 0,27284 € | 2 182,72 € |
| 12 000 | 0,26349 € | 3 161,88 € |
| 20 000 | 0,25291 € | 5 058,20 € |
| 28 000 | 0,24788 € | 6 940,64 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,26480 € |

