New Product
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVSQ251225R005FTDG

DigiKey Part Number
1712-SVSQ251225R005FTDGTR-ND - Tape & Reel (TR)
1712-SVSQ251225R005FTDGCT-ND - Cut Tape (CT)
1712-SVSQ251225R005FTDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SVSQ251225R005FTDG
Description
SVSQ2512 2.5W R005 1% 4KRL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 2.5W Chip Resistor 2512 (6432 Metric) Metal Element
Datasheet
 Datasheet
EDA/CAD Models
SVSQ251225R005FTDG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6432 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.120" W (6.35mm x 3.05mm)
Height - Seated (Max)
0.017" (0.43mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,66500 €6,65 €
250,56920 €14,23 €
500,50920 €25,46 €
1000,45830 €45,83 €
2500,40240 €100,60 €
5000,36746 €183,73 €
1 0000,33774 €337,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,29105 €1 164,20 €
8 0000,27284 €2 182,72 €
12 0000,26349 €3 161,88 €
20 0000,25291 €5 058,20 €
28 0000,24788 €6 940,64 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,26480 €