New Product
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVSQ251250R002FTDG

DigiKey Part Number
1712-SVSQ251250R002FTDGTR-ND - Tape & Reel (TR)
1712-SVSQ251250R002FTDGCT-ND - Cut Tape (CT)
1712-SVSQ251250R002FTDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SVSQ251250R002FTDG
Description
SVSQ2512 5W R002 1% 4KRL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 mOhms ±1% 5W Chip Resistor 2512 (6432 Metric) Metal Element
Datasheet
 Datasheet
EDA/CAD Models
SVSQ251250R002FTDG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6432 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.120" W (6.35mm x 3.05mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,04000 €1,04 €
100,67800 €6,78 €
250,58080 €14,52 €
500,51980 €25,99 €
1000,46790 €46,79 €
2500,41096 €102,74 €
5000,37532 €187,66 €
1 0000,34507 €345,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,29749 €1 189,96 €
8 0000,27894 €2 231,52 €
12 0000,26941 €3 232,92 €
20 0000,25863 €5 172,60 €
28 0000,25393 €7 110,04 €
Manufacturers Standard Package
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,28960 €