
SVSQ251260R0002FTDG | |
|---|---|
DigiKey Part Number | 1712-SVSQ251260R0002FTDGTR-ND - Tape & Reel (TR) 1712-SVSQ251260R0002FTDGCT-ND - Cut Tape (CT) 1712-SVSQ251260R0002FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SVSQ251260R0002FTDG |
Description | SVSQ2512 6W R0002 1% 4KRL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 200 µOhms ±1% 6W Chip Resistor 2512 (6432 Metric) Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | SVSQ251260R0002FTDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±225ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.120" W (6.35mm x 3.05mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,75800 € | 7,58 € |
| 25 | 0,65000 € | 16,25 € |
| 50 | 0,58260 € | 29,13 € |
| 100 | 0,52500 € | 52,50 € |
| 250 | 0,46180 € | 115,45 € |
| 500 | 0,42228 € | 211,14 € |
| 1 000 | 0,38868 € | 388,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,33590 € | 1 343,60 € |
| 8 000 | 0,31531 € | 2 522,48 € |
| 12 000 | 0,30473 € | 3 656,76 € |
| 20 000 | 0,29278 € | 5 855,60 € |
| 28 000 | 0,29020 € | 8 125,60 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,43840 € |

