
SVSQ251260R0003FTDG | |
|---|---|
DigiKey Part Number | 1712-SVSQ251260R0003FTDGTR-ND - Tape & Reel (TR) 1712-SVSQ251260R0003FTDGCT-ND - Cut Tape (CT) 1712-SVSQ251260R0003FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SVSQ251260R0003FTDG |
Description | SVSQ2512 6W R0003 1% 4KRL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 300 µOhms ±1% 6W Chip Resistor 2512 (6432 Metric) Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | SVSQ251260R0003FTDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±175ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.120" W (6.35mm x 3.05mm) | |
Height - Seated (Max) | 0.041" (1.05mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,78500 € | 7,85 € |
| 25 | 0,67320 € | 16,83 € |
| 50 | 0,60340 € | 30,17 € |
| 100 | 0,54380 € | 54,38 € |
| 250 | 0,47860 € | 119,65 € |
| 500 | 0,43780 € | 218,90 € |
| 1 000 | 0,40311 € | 403,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,34861 € | 1 394,44 € |
| 8 000 | 0,32736 € | 2 618,88 € |
| 12 000 | 0,31644 € | 3 797,28 € |
| 20 000 | 0,30410 € | 6 082,00 € |
| 28 000 | 0,30230 € | 8 464,40 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

