
SVSQ251260R0005FTDG | |
|---|---|
DigiKey Part Number | 1712-SVSQ251260R0005FTDGTR-ND - Tape & Reel (TR) 1712-SVSQ251260R0005FTDGCT-ND - Cut Tape (CT) 1712-SVSQ251260R0005FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SVSQ251260R0005FTDG |
Description | SVSQ2512 6W R0005 1% 4KRL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 500 µOhms ±1% 6W Chip Resistor 2512 (6432 Metric) Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | SVSQ251260R0005FTDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±120ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.120" W (6.35mm x 3.05mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,69200 € | 6,92 € |
| 25 | 0,59240 € | 14,81 € |
| 50 | 0,53040 € | 26,52 € |
| 100 | 0,47750 € | 47,75 € |
| 250 | 0,41948 € | 104,87 € |
| 500 | 0,38320 € | 191,60 € |
| 1 000 | 0,35237 € | 352,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,30392 € | 1 215,68 € |
| 8 000 | 0,28502 € | 2 280,16 € |
| 12 000 | 0,27532 € | 3 303,84 € |
| 20 000 | 0,26434 € | 5 286,80 € |
| 28 000 | 0,25997 € | 7 279,16 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,30200 € |

