
SVSQ2512R000FTDG | |
|---|---|
DigiKey Part Number | 1712-SVSQ2512R000FTDGTR-ND - Tape & Reel (TR) 1712-SVSQ2512R000FTDGCT-ND - Cut Tape (CT) 1712-SVSQ2512R000FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SVSQ2512R000FTDG |
Description | SVSQ2512 R000 1% 4KRL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 2512 (6432 Metric) Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | SVSQ2512R000FTDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.120" W (6.35mm x 3.05mm) | |
Height - Seated (Max) | 0.020" (0.52mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,39600 € | 3,96 € |
| 25 | 0,33680 € | 8,42 € |
| 50 | 0,30000 € | 15,00 € |
| 100 | 0,26860 € | 26,86 € |
| 250 | 0,23432 € | 58,58 € |
| 500 | 0,21278 € | 106,39 € |
| 1 000 | 0,19449 € | 194,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,16575 € | 663,00 € |
| 8 000 | 0,15453 € | 1 236,24 € |
| 12 000 | 0,14877 € | 1 785,24 € |
| 20 000 | 0,14226 € | 2 845,20 € |
| 28 000 | 0,13838 € | 3 874,64 € |
| 40 000 | 0,13458 € | 5 383,20 € |
| 48 000 | 0,13301 € | 6 384,48 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,75640 € |

