
SVSQ392050R003FTDG | |
|---|---|
DigiKey Part Number | 1712-SVSQ392050R003FTDGTR-ND - Tape & Reel (TR) 1712-SVSQ392050R003FTDGCT-ND - Cut Tape (CT) 1712-SVSQ392050R003FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SVSQ392050R003FTDG |
Description | SVSQ3920 5W R003 1% 3KRL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 5W Chip Resistor Nonstandard Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | SVSQ392050R003FTDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.041" (1.05mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,83700 € | 8,37 € |
| 25 | 0,71840 € | 17,96 € |
| 50 | 0,64440 € | 32,22 € |
| 100 | 0,58120 € | 58,12 € |
| 250 | 0,51196 € | 127,99 € |
| 500 | 0,46860 € | 234,30 € |
| 1 000 | 0,43179 € | 431,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,38444 € | 1 153,32 € |
| 6 000 | 0,36028 € | 2 161,68 € |
| 9 000 | 0,34788 € | 3 130,92 € |
| 15 000 | 0,33385 € | 5 007,75 € |
| 21 000 | 0,32648 € | 6 856,08 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,57480 € |

