
SVSQ392050R004FTDG | |
|---|---|
DigiKey Part Number | 1712-SVSQ392050R004FTDGTR-ND - Tape & Reel (TR) 1712-SVSQ392050R004FTDGCT-ND - Cut Tape (CT) 1712-SVSQ392050R004FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SVSQ392050R004FTDG |
Description | SVSQ3920 5W R004 1% 3KRL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 5W Chip Resistor Nonstandard Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | SVSQ392050R004FTDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.037" (0.94mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,81100 € | 8,11 € |
| 25 | 0,69600 € | 17,40 € |
| 50 | 0,62400 € | 31,20 € |
| 100 | 0,56250 € | 56,25 € |
| 250 | 0,49532 € | 123,83 € |
| 500 | 0,45324 € | 226,62 € |
| 1 000 | 0,41747 € | 417,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,37149 € | 1 114,47 € |
| 6 000 | 0,34804 € | 2 088,24 € |
| 9 000 | 0,33600 € | 3 024,00 € |
| 15 000 | 0,32237 € | 4 835,55 € |
| 21 000 | 0,31439 € | 6 602,19 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,53760 € |

