
SVSQ392080R0007FTDG | |
|---|---|
DigiKey Part Number | 1712-SVSQ392080R0007FTDGTR-ND - Tape & Reel (TR) 1712-SVSQ392080R0007FTDGCT-ND - Cut Tape (CT) 1712-SVSQ392080R0007FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SVSQ392080R0007FTDG |
Description | SVSQ3920 8W R0007 1% 3KRL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 700 µOhms ±1% 8W Chip Resistor Nonstandard Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | SVSQ392080R0007FTDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±60ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,90200 € | 9,02 € |
| 25 | 0,77480 € | 19,37 € |
| 50 | 0,69520 € | 34,76 € |
| 100 | 0,62750 € | 62,75 € |
| 250 | 0,55324 € | 138,31 € |
| 500 | 0,50684 € | 253,42 € |
| 1 000 | 0,46737 € | 467,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,41663 € | 1 249,89 € |
| 6 000 | 0,39076 € | 2 344,56 € |
| 9 000 | 0,37747 € | 3 397,23 € |
| 15 000 | 0,36244 € | 5 436,60 € |
| 21 000 | 0,35671 € | 7 490,91 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,69880 € |

