1-1879447-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE200B15RJ

DigiKey Part Number
A137717-ND
Manufacturer
Manufacturer Product Number
TE200B15RJ
Description
RES CHAS MNT 15 OHM 5% 200W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
15 Ohms ±5% 200W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
15 Ohms
Tolerance
±5%
Power (Watts)
200W
Composition
Wirewound
Temperature Coefficient
±440ppm/°C
Operating Temperature
-55°C ~ 155°C
Features
Flame Proof, Safety
Coating, Housing Type
Silicone Coated
Mounting Feature
Brackets
Size / Dimension
1.575" Dia x 7.677" L (40.00mm x 195.00mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
139,10000 €39,10 €
1028,37900 €283,79 €
2525,48440 €637,11 €
5023,67420 €1 183,71 €
10022,13680 €2 213,68 €
25020,45444 €5 113,61 €
Manufacturers Standard Package
Unit Price without VAT:39,10000 €
Unit Price with VAT:48,48400 €