
TJT25047RJ | |
|---|---|
DigiKey Part Number | A123888-ND |
Manufacturer | |
Manufacturer Product Number | TJT25047RJ |
Description | RES CHAS MNT 47 OHM 5% 250W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 250W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 47 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 250W | |
Composition | Wirewound | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | -25°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Screw Holes | |
Size / Dimension | 7.087" L x 3.150" W (180.00mm x 80.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular Case | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,93000 € | 58,93 € |
| 10 | 43,35500 € | 433,55 € |
| 30 | 37,34000 € | 1 120,20 € |
| 50 | 36,52300 € | 1 826,15 € |
| 100 | 34,29040 € | 3 429,04 € |
| 250 | 31,84740 € | 7 961,85 € |
| Unit Price without VAT: | 58,93000 € |
|---|---|
| Unit Price with VAT: | 73,07320 € |


