



3-1956170-2 | |
---|---|
DigiKey Part Number | 41-3-1956170-2CT-ND - Cut Tape (CT) 41-3-1956170-2TR-ND |
Manufacturer | |
Manufacturer Product Number | 3-1956170-2 |
Description | RELAY GEN PURPOSE SPDT 8A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 3-1956170-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 3200VA | |
Coil Current | 10.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 9 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2350 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,89000 € | 3,89 € |
10 | 3,46100 € | 34,61 € |
25 | 3,30600 € | 82,65 € |
50 | 3,19260 € | 159,63 € |
100 | 3,08310 € | 308,31 € |
Quantity | Unit Price | Ext Price |
---|---|---|
280 | 2,92729 € | 819,64 € |
560 | 2,82675 € | 1 582,98 € |
840 | 2,76950 € | 2 326,38 € |
1 400 | 2,69902 € | 3 778,63 € |
1 960 | 2,65356 € | 5 200,98 € |
2 800 | 2,60618 € | 7 297,30 € |
Unit Price without VAT: | 3,89000 € |
---|---|
Unit Price with VAT: | 4,82360 € |