
SME410-1001 | |
|---|---|
DigiKey Part Number | 41-SME410-1001-ND |
Manufacturer | |
Manufacturer Product Number | SME410-1001 |
Description | SME410-1001=SOCKET |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector Crimp Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 14 | |
Pitch | 0.200" (5.08mm) | |
Number of Rows | 4 | |
Row Spacing | 0.200" (5.08mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Jackscrew | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 80,65260 € | 4 032,63 € |
| Unit Price without VAT: | 80,65260 € |
|---|---|
| Unit Price with VAT: | 100,00922 € |

