T92P11A22-208 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: 24,27029 €
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 26,55389 €

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 25,25500 €
General Purpose Relay DPDT (2 Form C) 208VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 208VAC Coil Chassis Mount
TE Connectivity Relay Products | Digi-Key Daily
Relay Basics - Another Teaching Moment | DigiKey Electronics

T92P11A22-208

DigiKey Part Number
T92P11A22-208-ND
Manufacturer
Manufacturer Product Number
T92P11A22-208
Description
RELAY GEN PURPOSE DPDT 30A 208V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 208VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
30 A
Switching Voltage
600VAC - Max
Load - Max Switching
18000VA
Coil Current
19.2 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
166.4 VAC
Must Release Voltage
20.8 VAC
Operate Time
15 ms
Release Time
15 ms
Operating Temperature
-55°C ~ 65°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CSA, TUV, UL, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
10.83 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
132,28000 €32,28 €
1028,74700 €287,47 €
3027,19833 €815,95 €
6026,26367 €1 575,82 €
12025,36067 €3 043,28 €
27024,34285 €6 572,57 €
Manufacturers Standard Package
Unit Price without VAT:32,28000 €
Unit Price with VAT:40,02720 €