



T92S11D12-48 | |
|---|---|
DigiKey Part Number | PB2234-ND |
Manufacturer | |
Manufacturer Product Number | T92S11D12-48 |
Description | RELAY GEN PURPOSE DPDT 30A 48V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 48VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 600VAC - Max | |
Load - Max Switching | 18000VA | |
Coil Current | 35.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 36 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CSA, TUV, UL, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.39 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,61000 € | 30,61 € |
| 10 | 27,26000 € | 272,60 € |
| 30 | 25,79200 € | 773,76 € |
| 60 | 24,90583 € | 1 494,35 € |
| 120 | 24,04950 € | 2 885,94 € |
| 270 | 23,08415 € | 6 232,72 € |
| Unit Price without VAT: | 30,61000 € |
|---|---|
| Unit Price with VAT: | 37,95640 € |

