General Purpose Relay SPST-NC (1 Form B) 110VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NC (1 Form B) 110VDC Coil Through Hole
T9GS2L14-110
T9GS2L14-110
Relay Basics - Another Teaching Moment | DigiKey Electronics

T9GS2L14-110

DigiKey Part Number
PB2406-ND
Manufacturer
Manufacturer Product Number
T9GS2L14-110
Description
RELAY GEN PURPOSE SPST 20A 110V
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NC (1 Form B) 110VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NC (1 Form B)
Contact Rating (Current)
20 A
Switching Voltage
480VAC - Max
Load - Max Switching
9600VA
Coil Current
8.2 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
82.5 VDC
Must Release Voltage
11 VDC
Operate Time
15 ms
Release Time
22 ms
Operating Temperature
-40°C ~ 105°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CQC, cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
13.4 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 999
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,90000 €5,90 €
105,26200 €52,62 €
304,97900 €149,37 €
504,85280 €242,64 €
1004,68620 €468,62 €
2504,47472 €1 118,68 €
5004,32096 €2 160,48 €
1 0004,17240 €4 172,40 €
Manufacturers Standard Package
Unit Price without VAT:5,90000 €
Unit Price with VAT:7,31600 €