




T9GS2L24-110 | |
|---|---|
DigiKey Part Number | PB2460-ND |
Manufacturer | |
Manufacturer Product Number | T9GS2L24-110 |
Description | RELAY GEN PURPOSE SPST 20A 110V |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NC (1 Form B) 110VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NC (1 Form B) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 480VAC - Max | |
Load - Max Switching | 9600VA | |
Coil Current | 8.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin, Quick Connect - 0.250" (6.3mm) | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 82.5 VDC | |
Must Release Voltage | 11 VDC | |
Operate Time | 15 ms | |
Release Time | 22 ms | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CQC, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 13.4 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,27000 € | 7,27 € |
| 10 | 6,47900 € | 64,79 € |
| 30 | 6,13067 € | 183,92 € |
| 50 | 5,97500 € | 298,75 € |
| 100 | 5,76990 € | 576,99 € |
| 250 | 5,50944 € | 1 377,36 € |
| 500 | 5,32010 € | 2 660,05 € |
| 1 000 | 5,13715 € | 5 137,15 € |
| Unit Price without VAT: | 7,27000 € |
|---|---|
| Unit Price with VAT: | 9,01480 € |

