General Purpose Relay SPST-NC (1 Form B) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NC (1 Form B) 12VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

T9GS2L24-12

DigiKey Part Number
PB2454-ND
Manufacturer
Manufacturer Product Number
T9GS2L24-12
Description
RELAY GEN PURPOSE SPST 20A 12V
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NC (1 Form B) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NC (1 Form B)
Contact Rating (Current)
20 A
Switching Voltage
480VAC - Max
Load - Max Switching
9600VA
Coil Current
75 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin, Quick Connect - 0.250" (6.3mm)
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
9 VDC
Must Release Voltage
1.2 VDC
Operate Time
15 ms
Release Time
22 ms
Operating Temperature
-40°C ~ 105°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CQC, cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
160 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 272
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,19000 €5,19 €
104,62100 €46,21 €
304,37333 €131,20 €
504,26240 €213,12 €
1004,11620 €411,62 €
2503,93048 €982,62 €
5003,79546 €1 897,73 €
1 0003,66498 €3 664,98 €
Manufacturers Standard Package
Unit Price without VAT:5,19000 €
Unit Price with VAT:6,43560 €