General Purpose Relay SPST-NC (1 Form B) 22VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NC (1 Form B) 22VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

T9GS2L24-22

DigiKey Part Number
PB2457-ND
Manufacturer
Manufacturer Product Number
T9GS2L24-22
Description
RELAY GEN PURPOSE SPST 20A 22V
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NC (1 Form B) 22VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NC (1 Form B)
Contact Rating (Current)
20 A
Switching Voltage
480VAC - Max
Load - Max Switching
9600VA
Coil Current
41 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin, Quick Connect - 0.250" (6.3mm)
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
16.5 VDC
Must Release Voltage
2.2 VDC
Operate Time
15 ms
Release Time
22 ms
Operating Temperature
-40°C ~ 105°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CQC, cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
538 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6 0002,50388 €15 023,28 €
Unit Price without VAT:2,50388 €
Unit Price with VAT:3,10481 €