



T9GS2L24-5 | |
|---|---|
DigiKey Part Number | PB2452-ND |
Manufacturer | |
Manufacturer Product Number | T9GS2L24-5 |
Description | RELAY GEN PURPOSE SPST 20A 5V |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NC (1 Form B) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NC (1 Form B) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 480VAC - Max | |
Load - Max Switching | 9600VA | |
Coil Current | 180 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin, Quick Connect - 0.250" (6.3mm) | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 15 ms | |
Release Time | 22 ms | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CQC, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 28 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,66000 € | 4,66 € |
| 10 | 4,15800 € | 41,58 € |
| 30 | 3,93533 € | 118,06 € |
| 50 | 3,83540 € | 191,77 € |
| 100 | 3,70380 € | 370,38 € |
| 250 | 3,53668 € | 884,17 € |
| 500 | 3,41520 € | 1 707,60 € |
| 1 000 | 3,29782 € | 3 297,82 € |
| Unit Price without VAT: | 4,66000 € |
|---|---|
| Unit Price with VAT: | 5,77840 € |

