
202K132-25/225-0-CS8586 | |
|---|---|
DigiKey Part Number | 484-202K132-25/225-0-CS8586-ND |
Manufacturer | |
Manufacturer Product Number | 202K132-25/225-0-CS8586 |
Description | 202K132-25/225-0-CS8586 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 32 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 32 | |
Features | Adhesive Coating, Fluid Resistant, Lip | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 1.180" (29.97mm) | |
Large Diameter Recovered | 0.559" (14.20mm) | |
Small Diameter Supplied | 1.180" (29.97mm) | |
Small Diameter Recovered | 0.232" (5.89mm) | |
Large Recovered Length | 1.260" (32.00mm) | |
Small Recovered Length | 0.710" (18.03mm) | |
Total Length Supplied | - | |
Total Length Recovered | 2.170" (55.12mm) | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 15,80257 € | 2 765,45 € |
| Unit Price without VAT: | 15,80257 € |
|---|---|
| Unit Price with VAT: | 19,59519 € |

