Automotive Relay SPDT (1 Form C) 10VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Automotive Relay SPDT (1 Form C) 10VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

7-1414967-8

DigiKey Part Number
A116961-ND
Manufacturer
Manufacturer Product Number
7-1414967-8
Description
RELAY AUTO SPDT 30A 10V
Customer Reference
Detailed Description
Automotive Relay SPDT (1 Form C) 10VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
7-1414967-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Must Operate Voltage
5.7 VDC
Manufacturer
TE Connectivity Raychem Cable Protection
Must Release Voltage
1.25 VDC
Series
Operate Time
3 ms
Packaging
Bulk
Release Time
1.5 ms
Part Status
Not For New Designs
Mounting Type
Through Hole
Coil Type
Non Latching
Termination Style
PC Pin
Coil Current
55 mA
Operating Temperature
-40°C ~ 105°C
Coil Voltage
10VDC
Contact Material
Silver Tin Oxide (AgSnO)
Contact Form
SPDT (1 Form C)
Coil Power
552mW
Contact Rating (Current)
30 A
Coil Resistance
181 Ohms
Switching Voltage
10VDC - Nom
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,05000 €4,05 €
Unit Price without VAT:4,05000 €
Unit Price with VAT:5,02200 €