RP-4800-NO.1-0-SP is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Alpha Wire
In Stock: 100
Unit Price: 110,14000 €
Datasheet
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 4 to 1 Black 9.84' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP-4800-NO.1-0-SP

DigiKey Part Number
484-RP-4800-NO.1-0-SP-3-ND
Manufacturer
Manufacturer Product Number
RP-4800-NO.1-0-SP
Description
HEATSHRINK 1" X 3M BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 4 to 1 Black 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Shrinkage Ratio
Length
9.84' (3.00m)
Inner Diameter - Supplied
1.000" (25.40mm)
Inner Diameter - Recovered
0.275" (6.99mm)
Recovered Wall Thickness
0.045" (1.14mm)
Material
Features
Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
Alternate Length
HEATSHRINK 1" BLACK
In-Stock: 0
Unit Price: 23,46300 €
HEATSHRINK 1" X 5M BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 1" X 10M BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 1" X 30M BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 1" X 20M BLACK
In-Stock: 0
Unit Price: