
SP200375WE2.5 | |
|---|---|
DigiKey Part Number | 484-SP200375WE2.5-ND |
Manufacturer | |
Manufacturer Product Number | SP200375WE2.5 |
Description | LABEL SELF LAMINATING 2.5K PCS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 2.00" W x 3.75" L (50.8mm x 95.3mm) |
Datasheet | Datasheet |
Category | Label Size 2.00" W x 3.75" L (50.8mm x 95.3mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Color White |
Series | Material Polyester |
Packaging Bulk | For Use With/Related Products T3212 and T3224 Printers |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Label Type Self Laminating | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,40083 € | 4 008,30 € |
| Unit Price without VAT: | 0,40083 € |
|---|---|
| Unit Price with VAT: | 0,49703 € |

