
TRSA-1013/C/1/3 | |
---|---|
DigiKey Part Number | TRSA-1013/C/1/3-ND |
Manufacturer | |
Manufacturer Product Number | TRSA-1013/C/1/3 |
Description | WIRE MARKER HEAT SHRINK 5MM ORG |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Heat Shrinkable 0.20" L (5.0mm) Orange Polyolefin (PO) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Wire Marker, Heat Shrinkable | |
Size | 0.20" L (5.0mm) | |
Cable Diameter | 0.039" ~ 0.118" (1.00mm ~ 3.00mm) | |
Legend | 3 | |
Color | Orange | |
Material | Polyolefin (PO) | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,11972 € | 119,72 € |
Unit Price without VAT: | 0,11972 € |
---|---|
Unit Price with VAT: | 0,14845 € |