
VERSAFLEX-FR-1/4-09-SP | |
---|---|
DigiKey Part Number | VERSAFLEX-FR-1/4-09-SP-300-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFLEX-FR-1/4-09-SP |
Description | SLEEVING 0.236" X 300M BLACK/WHT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 984' (300.00m) Black, White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.236" (6.00mm) | |
Diameter - Inside, Expanded | 0.375" (9.52mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyester (PES) | |
Color | Black, White | |
Length | 984' (300.00m) | |
Wall Thickness | - | |
Operating Temperature | -50°C ~ 150°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Chemical Resistant, Fungus Resistant, Self Extinguishing, Solvent Resistant | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6 | 189,29500 € | 1 135,77 € |
12 | 183,98833 € | 2 207,86 € |
Unit Price without VAT: | 189,29500 € |
---|---|
Unit Price with VAT: | 234,72580 € |