
ZH-100-1/8-0-SP | |
|---|---|
DigiKey Part Number | 484-ZH-100-1/8-0-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | ZH-100-1/8-0-SP |
Description | HEATSHRINK 0.126" BLACK METER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.126" (3.20mm) 2 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant, Fluid Resistant |
Packaging Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type | Shrink Temperature 80°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length Enter Number of Meters in Order Quantity | Shelf Life 144 Months |
Inner Diameter - Supplied 0.126" (3.20mm) | Spool Size 492.1' (150.0m) |
Inner Diameter - Recovered 0.063" (1.60mm) | Base Product Number |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 5 | 2,16800 € | 10,84 € |
| 10 | 1,99600 € | 19,96 € |
| 20 | 1,83500 € | 36,70 € |
| 50 | 1,64260 € | 82,13 € |
| 100 | 1,51090 € | 151,09 € |
| 250 | 1,49824 € | 374,56 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,26120 € |



