



FN2010A-6-07 | |
|---|---|
DigiKey Part Number | 817-2371-ND |
Manufacturer | |
Manufacturer Product Number | FN2010A-6-07 |
Description | LINE FILTER 250VAC 6A CHASS MNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V DC ~ 400Hz Single Stage Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 6 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | Safety | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | 1mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,96000 € | 17,96 € |
| 10 | 14,65400 € | 146,54 € |
| 25 | 13,51600 € | 337,90 € |
| 60 | 12,51067 € | 750,64 € |
| 120 | 11,76767 € | 1 412,12 € |
| 300 | 11,00493 € | 3 301,48 € |
| Unit Price without VAT: | 17,96000 € |
|---|---|
| Unit Price with VAT: | 22,27040 € |

