
1-175217-2 | |
|---|---|
DigiKey Part Number | 1111-1-175217-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-175217-2 |
Description | HEADERS&WIRE HOUSINGS DYNAMIC SE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold or PdNi +Gold 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-175217-2 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 20-24 AWG |
Packaging Bulk | Contact Finish Gold or PdNi +Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,50162 € | 2 508,10 € |
| Unit Price without VAT: | 0,50162 € |
|---|---|
| Unit Price with VAT: | 0,62201 € |

