Parametric Equivalent

T92S11D22-36 | |
|---|---|
DigiKey Part Number | 1111-T92S11D22-36-ND |
Manufacturer | |
Manufacturer Product Number | T92S11D22-36 |
Description | POWER RELAY 36VDC 30(NO)/3(NC)A |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 36VDC Coil Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 600VAC - Max | |
Load - Max Switching | 18000VA | |
Coil Current | 47.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 27 VDC | |
Must Release Voltage | 3.6 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CSA, TUV, UL, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 763 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 19,97013 € | 4 792,83 € |
| Unit Price without VAT: | 19,97013 € |
|---|---|
| Unit Price with VAT: | 24,76296 € |


