
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.750" (19.05mm) | |
Diameter - Inside, Expanded | 1.000" (25.40mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Copper, Tinned and Aramid | |
Color | Silver | |
Length | 164' (50.00m) | |
Wall Thickness | 0.013" (0.33mm) | |
Operating Temperature | -40°C ~ 150°C | |
Heat Protection | Flame Retardant, Heat Resistant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Clean Cut, EMI Resistant, Shielded | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 363,63000 € | 2 363,63 € |
Unit Price without VAT: | 2 363,63000 € |
---|---|
Unit Price with VAT: | 2 930,90120 € |