30-03374
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03374

DigiKey Part Number
839-30-03374-ND
839-30-03374-DS-ND
Manufacturer
Manufacturer Product Number
30-03374
Description
CABLE 4COND 22AWG BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.193" (4.90mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 21512
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0327" (0.831mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 660
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
16,14000 €6,14 €
25,85000 €11,70 €
35,68667 €17,06 €
55,48600 €27,43 €
75,35714 €37,50 €
105,22300 €52,23 €
254,89280 €122,32 €
504,65480 €232,74 €
1004,42640 €442,64 €
Spool
QuantityUnit PriceExt Price
1533,26209 €499,10 €
3063,10046 €948,74 €
4593,00891 €1 381,09 €
7652,89669 €2 215,97 €
1 0712,82461 €3 025,16 €
1 5302,74971 €4 207,06 €
Manufacturers Standard Package
Unit Price without VAT:6,14000 €
Unit Price with VAT:7,61360 €