
P0162 | |
|---|---|
DigiKey Part Number | P0162-ND |
Manufacturer | |
Manufacturer Product Number | P0162 |
Description | DEV BOARD INTEL ATOM N2600 |
Customer Reference | |
Detailed Description | Cyclone IV GX FPGA DE2i-150 EP4CGX150 Cyclone® IV GX FPGA Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Terasic Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | FPGA | |
Platform | Cyclone IV GX FPGA DE2i-150 | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Utilized IC / Part | EP4CGX150 | |
Interconnect System | HSMC | |
Suggested Programming Environment | Quartus II | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 604,60000 € | 604,60 € |
| Unit Price without VAT: | 604,60000 € |
|---|---|
| Unit Price with VAT: | 749,70400 € |

