
ADS117L11IRUKR | |
|---|---|
DigiKey Part Number | 296-ADS117L11IRUKRTR-ND - Tape & Reel (TR) 296-ADS117L11IRUKRCT-ND - Cut Tape (CT) 296-ADS117L11IRUKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS117L11IRUKR |
Description | IC ADC 16BIT 20-WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 20-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS117L11IRUKR Models |
Category | Ratio - S/H:ADC 0:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Architecture Sigma-Delta |
Part Status Active | Reference Type External |
Number of Bits 16 | Voltage - Supply, Analog 1.65V ~ 5.5V, 2.85V ~ 5.5V, 4.5V ~ 5.5V |
Sampling Rate (Per Second) 1.067M | Voltage - Supply, Digital 1.65V ~ 5.5V |
Number of Inputs 1 | Operating Temperature -40°C ~ 125°C |
Input Type Differential | Package / Case 20-WFQFN Exposed Pad |
Data Interface SPI | Supplier Device Package 20-WQFN (3x3) |
Configuration MUX-ADC | Mounting Type Surface Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS117L11IRUKT | Texas Instruments | 194 | 296-ADS117L11IRUKTCT-ND | 12,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,63000 € | 10,63 € |
| 10 | 8,34900 € | 83,49 € |
| 25 | 7,77800 € | 194,45 € |
| 100 | 7,15090 € | 715,09 € |
| 250 | 7,10380 € | 1 775,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,34030 € | 19 020,90 € |
| Unit Price without VAT: | 10,63000 € |
|---|---|
| Unit Price with VAT: | 13,18120 € |










