16-WQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7947SRTER

DigiKey Part Number
296-27831-2-ND - Tape & Reel (TR)
296-27831-1-ND - Cut Tape (CT)
296-27831-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7947SRTER
Description
IC ADC 12BIT SAR 16WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2 Input 1 SAR 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADS7947SRTER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
2M
Number of Inputs
2
Input Type
Pseudo-Differential
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
1.65V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 839
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,78000 €7,78 €
106,05000 €60,50 €
255,61760 €140,44 €
1005,14210 €514,21 €
2504,91548 €1 228,87 €
5004,77888 €2 389,44 €
1 0004,66647 €4 666,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,52764 €13 582,92 €
Manufacturers Standard Package
Unit Price without VAT:7,78000 €
Unit Price with VAT:9,64720 €