Battery Battery Protection IC Lithium Ion SM8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ29410DCT3RE6

DigiKey Part Number
BQ29410DCT3RE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ29410DCT3RE6
Description
IC BATT PROT LI-ION 2-4CELL SM8
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion SM8
Datasheet
 Datasheet
EDA/CAD Models
BQ29410DCT3RE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
2 ~ 4
Fault Protection
Over Voltage
Interface
-
Operating Temperature
-40°C ~ 110°C (TA)
Mounting Type
Surface Mount
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
SM8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 10.12.2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,22773 €3 683,19 €
6 0001,20424 €7 225,44 €
Manufacturers Standard Package
Unit Price without VAT:1,22773 €
Unit Price with VAT:1,52239 €