
BQ29410PWR | |
|---|---|
DigiKey Part Number | 296-BQ29410PWRTR-ND - Tape & Reel (TR) 296-BQ29410PWRCT-ND - Cut Tape (CT) 296-BQ29410PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ29410PWR |
Description | IC BATT PROT LI-ION 2-4CL 8TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ29410PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,22397 € | 2 447,94 € |
| 4 000 | 1,19799 € | 4 791,96 € |
| 6 000 | 1,18497 € | 7 109,82 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,56680 € |

