
CAHCT138QWBQBRQ1 | |
|---|---|
DigiKey Part Number | 296-CAHCT138QWBQBRQ1TR-ND - Tape & Reel (TR) 296-CAHCT138QWBQBRQ1CT-ND - Cut Tape (CT) 296-CAHCT138QWBQBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAHCT138QWBQBRQ1 |
Description | IC DECODER/DEMUX 1 X 3:8 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (2.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41900 € | 4,19 € |
| 25 | 0,37640 € | 9,41 € |
| 100 | 0,32920 € | 32,92 € |
| 250 | 0,30668 € | 76,67 € |
| 500 | 0,29310 € | 146,55 € |
| 1 000 | 0,28836 € | 288,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,26811 € | 804,33 € |
| 6 000 | 0,26135 € | 1 568,10 € |
| 9 000 | 0,25796 € | 2 321,64 € |
| 15 000 | 0,25421 € | 3 813,15 € |
| 21 000 | 0,25202 € | 5 292,42 € |
| 30 000 | 0,24991 € | 7 497,30 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,73160 € |

